DZ23C4V7-E3-08


image shown is a representation only
Description:
Z-DIODE DUAL 0,3W 4V7 5% SOT23
Supplier:
VISHAY
Matchcode:
DZ23C4V7-E3 COMMON CATHODE
Rutronik No.:
DZ11214
Unit Pack:
3000
MOQ:
15000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 4.7 V
- P(tot)
- 0.3 W
- Tolerance
- 5 %
- Package
- SOT23
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.