DG9408EDN-T1-GE4


image shown is a representation only
Description:
2INGLE 8:1 MUX QFN16 SMD
Supplier:
VISHAY
Matchcode:
DG9408EDN-T1-GE4
Rutronik No.:
ICLOG10866
Unit Pack:
2500
MOQ:
2500
package:
QFN16
Packaging:
REEL
- Configuration
- MUX
- Optimisation
- LowVoltage
- Channels
- 8
- toff
- 24 ns
- Package
- QFN16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 3 V
- Vcc(max)
- 16 V
- ton
- 36 ns
- Logic function
- MUX
- Footprint
- 16 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.