DG9233EDY-T1-GE3


Description:
Dual SPST Analog Switches
Supplier:
VISHAY
Matchcode:
DG9233E
Rutronik No.:
ASSP2143
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Dual SPST
- Interface
- COM
- Packaging
- REEL
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5 V
- Top(min)
- -65 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 31 mm²
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.