DG442DY-T1-E3


image shown is a representation only
Description:
4xSPST SWITCH SO16 SMD
Supplier:
VISHAY
Matchcode:
DG442DY-T1-E3
Rutronik No.:
ICSF1067
Unit Pack:
1
MOQ:
2500
package:
SO16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Number of Rx
- 4
- Packaging
- REEL
- Vcc(min)
- 0 V
- Vcc(max)
- 12 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 60 mm²
- Automotive
- NO
- Package
- SO16
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.