DG3257DN-T1-GE4


image shown is a representation only
Description:
Single SPDT Analog Switch
Supplier:
VISHAY
Matchcode:
DG3257DN-T1-GE4
Rutronik No.:
ASSP2117
Unit Pack:
3000
MOQ:
3000
package:
µDFN6L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Packaging
- REEL
- Vcc(min)
- 1,65 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- µDFN6L
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.