DG303BDY-E3


image shown is a representation only
Description:
CMOS Switches SO14 SMD
Supplier:
VISHAY
Matchcode:
DG303BDY-E3
Rutronik No.:
ICLOG10887
Unit Pack:
550
MOQ:
550
package:
SO14
Packaging:
TUBE
- Packaging
- TUBE
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Footprint
- 51,6 mm²
- Automotive
- NO
- Package
- SO14
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.