CW02B3K300JDC813


image shown is a representation only
Description:
CW-2B-13 3,3K 5% 4W TK30
Supplier:
VISHAY
Matchcode:
RWA4W3,3K5%
Rutronik No.:
WDR11373
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 3,3K Ω
- Res.tolerance
- 5 %
- Power rating
- 4 W
- Temp.coeff.
- 30 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 250 °C
- Length
- 12.7 mm
- Width
- 4.78 mm
- Height
- 4.78 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.