CRCW12062K20FKEA


Description:
RC1206 2K20 1% 0,25W TK100
Supplier:
VISHAY
Matchcode:
RC120622,2K1%
Rutronik No.:
WRC65146
Unit Pack:
5000
MOQ:
100000
package:
1206
Packaging:
REEL
- Resistor value
- 22000 Ω
- Package
- 1206
- Res.tolerance
- 1 %
- Power rating
- 0.25 W
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.