CRCW080518K0JNEA
image shown is a representation only
Description:
D12/CRCW0805 200 18K 5% ET1 E3
Supplier:
VISHAY
Matchcode:
RC080518K5%
Rutronik No.:
WRC21366
Unit Pack:
5000
MOQ:
100000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 18K Ω
- Package
- 0805
- Res.tolerance
- 5 %
- Power rating
- 0.125 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(100)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.