CQY37N


image shown is a representation only
Description:
INFRARED EMITTING DIODE 950NM
Supplier:
VISHAY
Matchcode:
CQY37N
Rutronik No.:
IR7424
Unit Pack:
5000
MOQ:
5000
package:
THT
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 5 mW/sr
- Forward current
- 50 mA
- Emission Angle
- 12 Degree
- Power dissip
- 160 mW
- Automotive
- NO
- Package
- THT
- Reverse voltage
- 5 V
- T(A) min
- -25 °C
- Forward voltage
- 1.3 V
- T(A) max
- 85 °C
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.