CPF2100K00FKE14


image shown is a representation only
Description:
CPF2 100K 1% 2W TK100
Supplier:
VISHAY
Matchcode:
MF0207100K1%
Rutronik No.:
WLR4329
Unit Pack:
100
MOQ:
100
package:
0207
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Package
- 0207
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 230 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 8.74 mm
- Diameter
- 3.68 mm
- Wire diameter
- 0.81 mm
- Spec.features
- FLAMEPROOF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.