CNY17F-4X017
image shown is a representation only
Description:
OPTOCOUPLER,6PIN 160-320% CT
Supplier:
VISHAY
Matchcode:
CNY17F-4X017
Rutronik No.:
IRCOUP3287
Unit Pack:
2000
MOQ:
2000
package:
THT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Iso.voltage
- 5000 Vrms
- Package1
- DIP-6
- Package
- THT
- V(CEO)
- 70 V
- Packaging
- REEL
- CTR at If
- 10 mA
- CTR at Vce
- 5 V
- Rise time
- 0.002 ms
- Fall time
- 0.002 ms
- CTR min.
- 160 %
- CTR max.
- 320 %
- Forward volt.ty
- 1.39 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.