CNS020-10MW
Description:
CNS020 10M 0,05% 0,5W TK10
Supplier:
VISHAY
Matchcode:
CNS02010M0,05%
Rutronik No.:
WPR8955
Unit Pack:
1
MOQ:
25
package:
0201
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10M Ω
- Package
- 0201
- Res.tolerance
- 0.05 %
- Power rating
- 0.5 W
- Temp.coeff.
- 10 ppm
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.