CMF6582K000FKEA
Description:
CMF65 82K 1% 1,5W TK100
Supplier:
VISHAY
Matchcode:
MF041482K1%
Rutronik No.:
WLR3194
Unit Pack:
2500
MOQ:
5000
package:
0414
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 82K Ω
- Package
- 0414
- Res.tolerance
- 1 %
- Power rating
- 1.5 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 14.27 mm
- Width
- 4.57 mm
- Diameter
- 4.57 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.