BZX584C15-HG3-08


image shown is a representation only
Description:
Z-DIODE 0,2W 15V 5mA SOD523
Supplier:
VISHAY
Matchcode:
BZX584C15-HG3-08
Rutronik No.:
DZ12127
Unit Pack:
8000
MOQ:
8000
package:
SOD-523
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 15 V
- P(tot)
- 0.2 W
- I(Z)
- 5 mA
- Package
- SOD-523
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.