BZG05C9V1-M3-08


image shown is a representation only
Description:
Z-DIODE 1,25W 9,1V 5% SMA
Supplier:
VISHAY
Matchcode:
BZG05C9V1
Rutronik No.:
DZ11388
Unit Pack:
1500
MOQ:
1500
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 9.1 V
- P(tot)
- 1.25 W
- Tolerance
- 5 %
- I(Z)
- 25 mA
- Package
- SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.