BZG05C5V1-HM3-08


image shown is a representation only
Description:
Z-DIODE 40W 5,1V SMA
Supplier:
VISHAY
Matchcode:
BZG05C5V1-HM3-08
Rutronik No.:
DZ12245
Unit Pack:
1500
MOQ:
1500
package:
DO-214AC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 5,1 V
- P(tot)
- 40 W
- I(Z)
- 45 mA
- Package
- DO-214AC
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.