BZG03C200-M3-18


image shown is a representation only
Description:
ZENNER DIODE 200V 0,005A SMA
Supplier:
VISHAY
Matchcode:
BZG03C200-M3-18
Rutronik No.:
DZ12164
Unit Pack:
6000
MOQ:
6000
package:
DO-214AC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 200 V
- P(tot)
- 3 W
- I(Z)
- 5 mA
- Package
- DO-214AC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.