BZD27C43P-E3-08

Topseller

image shown is a representation only
Description:
Z-DIODE 0,8W 43V 5% SMF
Supplier:
VISHAY
Matchcode:
BZD27C43P-E3
Rutronik No.:
DZ10520
Unit Pack:
3000
MOQ:
30000
package:
SMF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 43 V
- P(tot)
- 0,8 W
- Tolerance
- 5 %
- I(Z)
- 10 mA
- Package
- SMF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.