BZD27C3V6P-M3-08


image shown is a representation only
Description:
Zener Diode 150W 3,6V SMF
Supplier:
VISHAY
Matchcode:
BZD27C3V6P-M3-08
Rutronik No.:
DZ12253
Unit Pack:
3000
MOQ:
30000
package:
DO-219AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 150 V
- P(tot)
- 150 W
- I(Z)
- 3,6 mA
- Package
- DO-219AB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.