BYW29-200-E3/45
image shown is a representation only
Description:
RECTIFIER 200V 8A TO220-2
Supplier:
VISHAY
Matchcode:
BYW29-200-E3/45
Rutronik No.:
DSGLP6111
Unit Pack:
1000
MOQ:
1000
package:
TO220
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 8 A
- I(FSM)
- 0.85 A
- V(F)
- 35 V
- trr
- 80 ns
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- TO220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.