BYV38-TR


Description:
DIODE AVALANCHE 50A1000V SOD-57
Supplier:
VISHAY
Matchcode:
BYV38-TR
Rutronik No.:
DLGL6598
Unit Pack:
5000
MOQ:
25000
package:
SOD-57
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 2 A
- V(RRM)
- 800 V
- U(F)
- 1.1 V
- T(j)max
- 175 °C
- T(rr)
- 300 ns
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- SOD-57
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.