BYT51G-TAP


image shown is a representation only
Description:
Avalanche Si-DIODE 1,5A 400V SOD-57
Supplier:
VISHAY
Matchcode:
BYT51G-TAP
Rutronik No.:
DSGL6855
Unit Pack:
5000
MOQ:
25000
package:
SOD-57
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 400 V
- IF(AV)
- 1.0 A
- I(FSM)
- 50 A
- V(F)
- 1.1 V
- trr
- 4000 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Mounting
- THT
- Automotive
- NO
- Package
- SOD-57
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.