BY268TAP


image shown is a representation only
Description:
SI-DIODE 0,8A 1400V SOD57
Supplier:
VISHAY
Matchcode:
BY268
Rutronik No.:
DSGLS6576
Unit Pack:
5000
MOQ:
5000
package:
SOD57
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1400 V
- IF(AV)
- 0,8 A
- I(FSM)
- 20 A
- V(F)
- 1,25 V
- trr
- 400 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- SOD57
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.