BSI063R4870FA22


image shown is a representation only
Description:
BSI063 0,487R 1% 2W TK300
Supplier:
VISHAY
Matchcode:
RWA2W0,487R1%
Rutronik No.:
WDR11776
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.487 Ω
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 120 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 275 °C
- Length
- 10 mm
- Width
- 3.7 mm
- Height
- 3.7 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.