BPW96C


image shown is a representation only
Description:
PHOTOTRANSISTOR CLEAR 5MM
Supplier:
VISHAY
Matchcode:
BPW96C
Rutronik No.:
IR4294
Unit Pack:
4000
MOQ:
4000
package:
T 1 3/4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 850 nm
- Sens.range min
- 150 nm
- Sens.range max.
- 40 nm
- Rise/Fall time
- 2.3 ns
- Package
- T 1 3/4
- SMD/THT
- THT
- Detection angle
- 5 °
- Dark current
- 4.5 nA
- Packaging
- BULK
- Automotive
- NO
- V(CEO)
- 70 V
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.