BPW85C


image shown is a representation only
Description:
PHOTOTRANSISTOR 3MM,50°,3-8MA
Supplier:
VISHAY
Matchcode:
BPW85C
Rutronik No.:
IR6828
Unit Pack:
5000
MOQ:
5000
package:
T 1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 850 nm
- Sens.range min
- 450 nm
- Sens.range max.
- 1080 nm
- Rise/Fall time
- 2,3 ns
- Package
- T 1
- SMD/THT
- THT
- Detection angle
- 50 °
- Dark current
- 1 nA
- Packaging
- BULK
- Automotive
- NO
- Power dissip
- 100 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.