BPW83


image shown is a representation only
Description:
PHOTODIODE SIDEVIEW,130DEG
Supplier:
VISHAY
Matchcode:
BPW83
Rutronik No.:
IR4759
Unit Pack:
1
MOQ:
1
package:
SIDEVIEW
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 950 nm
- Sens.range min
- 215 nm
- Sens.range max.
- 130 nm
- Rise/Fall time
- 0,1 ns
- Package
- SIDEVIEW
- SMD/THT
- THT
- Detection angle
- 60 °
- Dark current
- 0,043 nA
- Packaging
- BULK
- Automotive
- NO
- Sensitive Area
- 7,5 mm²
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.