BPW34


image shown is a representation only
Description:
PIN PHOTO DIODE
Supplier:
VISHAY
Matchcode:
BPW34
Rutronik No.:
IR3156
Unit Pack:
3000
MOQ:
3000
package:
DIL
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 215 nm
- Sens.range max.
- 130 nm
- Rise/Fall time
- 0,1 ns
- Package
- DIL
- SMD/THT
- THT
- Detection angle
- 60 °
- Dark current
- 0,04 nA
- Packaging
- BULK
- Automotive
- NO
- Sensitive Area
- 7,5 mm²
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.