BPV11


image shown is a representation only
Description:
PHOTOTRANSISTOR 5MM 850NM 1 30°
Supplier:
VISHAY
Matchcode:
BPV11
Rutronik No.:
IR6826
Unit Pack:
2000
MOQ:
2000
package:
T 1 3/4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 850 nm
- Sens.range min
- 450 nm
- Sens.range max.
- 1080 nm
- Rise/Fall time
- 6 ns
- Package
- T 1 3/4
- SMD/THT
- THT
- Detection angle
- 30 °
- Dark current
- 1 nA
- Packaging
- BULK
- Automotive
- NO
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.