BFC237351474
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY BFC237351474](https://www.rutronik24.com/pim/klgr/medium/KFO.jpg)
image shown is a representation only
Description:
FR470nF 400Vdc 10% P22,5 MKT
Supplier:
VISHAY
Matchcode:
FR470N22,5400V10%
Rutronik No.:
KFO11889
Unit Pack:
200
MOQ:
3000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 22,5 mm
- Dielectric
- MKT
- Test voltage
- 640 V
- Pulse immunity
- 14 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 5+-1 mm
- Length
- 26 mm
- Diameter/Width
- 8,5 mm
- Height
- 18 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.