BFC237011474

Topseller

image shown is a representation only
Description:
FR 470nF 63Vdc 10% P5 MKT
Supplier:
VISHAY
Matchcode:
FR470N563V10%
Rutronik No.:
KFO12581
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 100 V
- Pulse immunity
- 60 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 4+1-0,5 mm
- Length
- 7.2 mm
- Diameter/Width
- 3.5 mm
- Height
- 8 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.