BFC233810474
image shown is a representation only
Description:
FF 470nF 440Vac 20% X1P27,5 MKP
Supplier:
VISHAY
Matchcode:
FF470N27,520X1
Rutronik No.:
KFO3126
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 440 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 3400 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -50 °C
- Lead length
- 3.5 mm
- Length
- 31.5 mm
- Diameter/Width
- 15 mm
- Height
- 25 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.