BFC233810473

Topseller

image shown is a representation only
Description:
FF 47nF 440Vac 20% X1 P15 MKP
Supplier:
VISHAY
Matchcode:
FF47N1520X1
Rutronik No.:
KFO12570
Unit Pack:
750
MOQ:
750
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47n F
- U(N)
- 440 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- XY-class
- X1
- Test voltage
- 3400 V
- Pulse immunity
- 250 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-0,3 mm
- Length
- 17.5 mm
- Diameter/Width
- 7 mm
- Height
- 13.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Czech Republic
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.