BC08408808DXBAJ


image shown is a representation only
Description:
KC 4-8GHz 0805 100V DC-BLOCKING
Supplier:
VISHAY
Matchcode:
KC4-8GHZ0805100VDC-BLOCKING
Rutronik No.:
KKS5963
Unit Pack:
1000
MOQ:
6000
package:
0805
Packaging:
REEL BLI
- V(N)
- 100 V
- Case size
- 0805
- Style
- CHIP
- Design / type
- DCBLOCKING
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- NCNR
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- 4-8GHz
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.45 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0805
- Bendingstrength
- n.a. mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.