BC04208408DXXAJ


image shown is a representation only
Description:
KC 2-4GHz 0402 25V DC-BLOCKING
Supplier:
VISHAY
Matchcode:
KC2-4GHZ0402025VDC-BLOCKING
Rutronik No.:
KKS5958
Unit Pack:
1000
MOQ:
10000
package:
0402
Packaging:
REEL BLI
- V(N)
- 25 V
- Case size
- 0402
- Style
- CHIP
- Design / type
- DCBLOCKING
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- NCNR
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- 2-4GHz
- Length
- 1 mm
- Diameter/width
- 0.5 mm
- Height
- 0.6 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0402
- Bendingstrength
- n.a. mm
- Product status
- NCNR
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.