BAV70-HE3-08


image shown is a representation only
Description:
SI-DOUBLEDIODE 0,25 A 70V SOT23
Supplier:
VISHAY
Matchcode:
BAV70-HE3-08
Rutronik No.:
DSGL6657
Unit Pack:
3000
MOQ:
15000
package:
SOT23
Packaging:
REEL
- V(RRM)
- 70 V
- IF(AV)
- 0.25 A
- I(FSM)
- 2 A
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.