AV0904GA-0300JN-90


Description:
AV0904 DC 18GHz 0,75W 3dB ATTENUATOR
Supplier:
VISHAY
Matchcode:
AV09043dB
Rutronik No.:
WSR3808
Unit Pack:
1
MOQ:
100
package:
0904
Packaging:
REEL
- Res.tolerance
- 5 %
- Power rating
- 0.75 W
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- ATTENUATOR
- Package
- 0904
- Spec.features
- 3 dB
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.