AU2PM-M3/86A


Description:
SI-DIODE 2A 1000V SMPC
Supplier:
VISHAY
Matchcode:
AU2PM
Rutronik No.:
DSGL6333
Unit Pack:
1500
MOQ:
1500
package:
TO-277A
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1000 V
- IF(AV)
- 2 A
- I(FSM)
- 30 A
- V(F)
- 1,42 V
- trr
- 75 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- Ultrafast
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-277A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.