ATC2525CT-3000JN-94
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
ATC2525 50R DC 2,5GHz 2,5W 3dB ATTENU
Supplier:
VISHAY
Matchcode:
ATC252530dB
Rutronik No.:
WSR3803
Unit Pack:
1
MOQ:
100
package:
2525
Packaging:
REEL
- Res.tolerance
- 5 %
- Power rating
- 2.5 W
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- ATTENUATOR
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Package
- 2525
- Spec.features
- 30 dB
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.