AP1206CT-0100GN-91TR


Description:
AP1206 DC 8GHz 25W 1dB ATTENUATOR
Supplier:
VISHAY
Matchcode:
AP12061dB
Rutronik No.:
WSR3919
Unit Pack:
1
MOQ:
1000
package:
1206
Packaging:
REEL
- Resistor value
- 50 Ω
- Power rating
- 25 W
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- ATTENUATOR
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Package
- 1206
- Spec.features
- 1 dB
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.