ALSR0310K00JE12


image shown is a representation only
Description:
ALSR03 10K 5% 3W TK30
Supplier:
VISHAY
Matchcode:
RWA3W10K5%
Rutronik No.:
WDR11863
Unit Pack:
1
MOQ:
250
package:
THT
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 30 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 250 °C
- Length
- 12.7 mm
- Width
- 4.57 mm
- Height
- 4.57 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.