ACCRFBOUTON29JF


Description:
SHAFT 29JF for POT-RT25
Supplier:
VISHAY
Matchcode:
ACCESSORY
Rutronik No.:
WER2307
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Length
- 18 mm
- Model
- RT25
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85339000000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.