ACCRF2EMU


Description:
Bracket 2E MU for RSSD 25X168
Supplier:
VISHAY
Matchcode:
ACCESSORY
Rutronik No.:
WDR10497
Unit Pack:
10
MOQ:
10
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 212.5 mm
- Height
- 37.5 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.