ACASN1002S1003P1AT


image shown is a representation only
Description:
ACAS 0606 10K/100K 0,1% AT P1
Supplier:
VISHAY
Matchcode:
CN0606R10K/100K0,1%
Rutronik No.:
WWN4988
Unit Pack:
1000
MOQ:
1000
package:
0606
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Package
- 0606
- Res.tolerance
- 0.1 %
- No.resistors
- 4
- Power rating
- 0.1 W
- Max.oper.volt.
- 75 V
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 25 ppm
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.