ACASA1001S1001P1AT


Description:
CN0612R4 1K/1K 0,1% AUTOMO
Supplier:
VISHAY
Matchcode:
CN0612R41K/1K0,1%
Rutronik No.:
WWN5018
Unit Pack:
1000
MOQ:
1000
package:
0612
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1K Ω
- Package
- 0612
- Res.tolerance
- 0.1 %
- No.resistors
- 4
- Power rating
- 0.1 W
- Max.oper.volt.
- 75 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 25 ppm
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.