AC03000003900JAC00


image shown is a representation only
Description:
AC03 390R 5% 3W
Supplier:
VISHAY
Matchcode:
RWA3W390R5%
Rutronik No.:
WDR11627
Unit Pack:
500
MOQ:
20000
package:
THT
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 390 Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 10 ppm
- Length
- 13 mm
- Width
- 4.8 mm
- Height
- 4.8 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.