AC01000008200JA100


image shown is a representation only
Description:
AC01 820R 5% 1W
Supplier:
VISHAY
Matchcode:
RWA1W820R5%
Rutronik No.:
WDR11374
Unit Pack:
1000
MOQ:
10000
package:
THT
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 820 Ω
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 11 mm
- Width
- 4.3 mm
- Height
- 4.3 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.