790D685X9040B2BE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY 790D685X9040B2BE3](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-790d685x9040b2be3.jpg)
image shown is a representation only
Description:
TT 790D 6,8uF 40V 10% P5
Supplier:
VISHAY
Matchcode:
TT6,8U40105,0
Rutronik No.:
KTA9258
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 6,8µ F
- U(N)
- 40 V
- Pitch
- 5 mm
- ESR
- 1.6 Ohm
- Tolerance
- 10 %
- Leakage current
- 2.7 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 7.3 mm
- Width
- 4.8 mm
- Height
- 10.5 mm
- Automotive
- NO
- Case code
- B
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.06
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.