790D685X0040B2B


image shown is a representation only
Description:
TT 790D 6,8uF 40V 20% P5
Supplier:
VISHAY
Matchcode:
TT6,8U40205,0
Rutronik No.:
KTA9415
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 6,8µ F
- U(N)
- 40 V
- Pitch
- 5 mm
- ESR
- 1.6 Ohm
- Tolerance
- 20 %
- Leakage current
- 2.7 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 7.3 mm
- Width
- 4.8 mm
- Height
- 10.5 mm
- Automotive
- NO
- Case code
- B
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.06
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- Leaded
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.